
MEC Multimec 3FTL600 technical specifications.
| Actuator Material | PBT, Polybutylene |
| Actuator Type | PLUNGER |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Multimec® |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 3FTL600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
