MEC Multimec 3FTL622 technical specifications.
| Color | Green |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3N |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 3FTL622 to view detailed technical specifications.
No datasheet is available for this part.