
This SPST switch features a contact current rating of 50mA and can withstand operating temperatures between -40°C and 160°C. It has a mechanical life of 10 million cycles and requires an operating force of 3.5N. The switch is rated for IP67 and meets SVHC compliance requirements.
MEC Multimec 5GSH935+1SS09-11.0 technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Operating Force | 3.5N |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GSH935+1SS09-11.0 to view detailed technical specifications.
No datasheet is available for this part.
