MEC Switches 1670009 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Series | Unimec™ |
| Shape | Rectangular, Concave |
| Size | 14.6mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1670009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.