
MEC Switches 1H038 technical specifications.
| Color | Grey, Red |
| Illumination Type | Illumination Opening |
| Series | Multimec® |
| Shape | Rectangular |
| Size | 7mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1H038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
