
MEC Switches 1IS11-10.4 technical specifications.
| Color | Clear |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Reach SVHC Compliant | Yes |
| Series | Multimec® |
| Shape | Round |
| Size | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1IS11-10.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
