
MEC Switches 1IS16-12.0 technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Series | Multimec® |
| Shape | Round |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1IS16-12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
