
MEC Switches 1P00 technical specifications.
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Series | Multimec® |
| Shape | Rectangular, Concave |
| Size | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1P00 to view detailed technical specifications.
No datasheet is available for this part.