MEC Switches 1P09 technical specifications.
| Color | Black |
| Height | 15.7mm |
| Illumination Type | Non-Illuminated |
| Length | 6.5mm |
| Reach SVHC Compliant | No |
| Series | Multimec® |
| Shape | Rectangular, Concave |
| Size | 5.3mm |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1P09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.