
MEC Switches 1PS02 technical specifications.
| Color | Green |
| Illumination Type | Non-Illuminated |
| Series | Multimec® |
| Shape | Rectangular, Concave |
| Size | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1PS02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.