MEC Switches 1PS03 technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Series | Multimec® |
| Shape | Rectangular, Concave |
| Size | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1PS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.