MEC Switches 1PS16 technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Series | Multimec® |
| Shape | Rectangular, Concave |
| Size | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1PS16 to view detailed technical specifications.
No datasheet is available for this part.