MEC Switches 1S11-16.0 technical specifications.
| Color | Clear |
| Height | 8.5mm |
| Illumination Type | Illuminated |
| Series | Multimec® |
| Shape | Round |
| Size | 16mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1S11-16.0 to view detailed technical specifications.
No datasheet is available for this part.
