MEC Switches 1S11-22.5 technical specifications.
| Color | Clear |
| Height | 15mm |
| Illumination Type | Illuminated |
| Series | Multimec® |
| Shape | Round |
| Size | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1S11-22.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.