MEC Switches 1SS06-12.0 technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Series | Multimec® |
| Shape | Round |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1SS06-12.0 to view detailed technical specifications.
No datasheet is available for this part.