MEC Switches 1SS09-10.4 technical specifications.
| Color | Black |
| Material | Plastic |
| Outside Diameter | 6.5mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1SS09-10.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.