
MEC Switches 1T16 technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Series | Multimec® |
| Shape | Square |
| Size | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1T16 to view detailed technical specifications.
No datasheet is available for this part.
