
MEC Switches 1ZC09 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Series | Navimec™ |
| Shape | Round |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1ZC09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.