MEC Switches 1ZW06 technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Series | Controlmec™ |
| Shape | Round |
| Size | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1ZW06 to view detailed technical specifications.
No datasheet is available for this part.