SPST tactile switch with a 1mm travel and 300gf operating force. Features silver contacts and PBT actuator, rated for 0.05A at 24V. This non-illuminated, through-hole mount component offers a mechanical life of 10 million cycles and operates within a -40°C to 115°C temperature range. It boasts IP67, waterproof, and dust-tight ratings.
MEC Switches 3CTL6 technical specifications.
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Durability | 106Cycles |
| Height | 6.4mm |
| Illumination Type | Non-Illuminated |
| Length | 10.1mm |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for MEC Switches 3CTL6 to view detailed technical specifications.
No datasheet is available for this part.