Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MEC SWITCHES

3ETL9-08.0

Datasheet
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches

3ETL9-08.0

SWITCH TACTILE SPST-NO 0.05A 24V

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Tactile Switches
  4. SMD & Through-Hole

MountingThrough Hole
Quick Jump:

Technical Specifications

MEC Switches 3ETL9-08.0 technical specifications.

General

Actuator Material
PBT, Polybutylene
Actuator Type
Standard
Illumination Type
Non-Illuminated
Max Operating Temperature
115°C
Mechanical Life
10000000Cycles
Min Operating Temperature
-40°C
Mount
Through Hole
Operating Force
300gf
Packaging
Rail/Tube
Ratings
IP67, Waterproof, Dust Tight
Series
Multimec® 3
Switch Function
Off-Mom
Switch Travel
1mm
Termination
PC Pin
Throw Configuration
SPST

Compliance

RoHS
Compliant

Datasheet

MEC Switches 3ETL9-08.0 Datasheet

Download the complete datasheet for MEC Switches 3ETL9-08.0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com