
The Multimec 3 SPST switch features a PBT actuator and silver contacts, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It has a mechanical life of 10,000,000 cycles and is rated for IP67, waterproof, and dust tight. The switch is available in a through-hole package with a 300gf operating force and 1mm travel. It is suitable for use in applications where a tactile switch is required.
MEC Switches 3FTL6 technical specifications.
| Actuator Material | PBT, Polybutylene |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 3FTL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
