
The Multimec 3 SPST Off-Mom Switch features a plunger actuator made of PBT, polybutylene, with a gold and silver contact material. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 10,000,000 cycles and a switch travel of 1mm. It is rated for 50mA and is available in a through-hole package with a PC pin termination.
MEC Switches 3FTL640 technical specifications.
| Actuator Material | PBT, Polybutylene |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 3FTL640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
