MEC Switches 4ASH901 technical specifications.
| Actuator Material | Polyphenylene |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 4 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 4ASH901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.