
The Multimec 4 SPST Off-Mom Switch features a polyphenylene actuator material and is illuminated with an LED. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 10,000,000 cycles and a rating of IP67, making it waterproof and dust tight. It is available in a through-hole package and has a termination of PC pin.
MEC Switches 4ATH901 technical specifications.
| Actuator Material | Polyphenylene |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 4 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 4ATH901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.