
Surface mount tactile switch featuring SPST-NO configuration with a 1mm travel and 24V, 0.05A rating. Offers a robust mechanical life of 10 million cycles and an operating force of 200gf. Constructed with a polyphenylene actuator, this non-illuminated switch is rated IP67 for waterproof and dust-tight operation. Designed for surface mounting with gull wing termination, it operates reliably across a wide temperature range from -40°C to 160°C.
MEC Switches 5ESH920 technical specifications.
| Actuator Material | Polyphenylene |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 200gf |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 5ESH920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
