
MEC Switches 5ETH920 technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 200gf |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 5ETH920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
