
The Multimec 5 Series Off-Mom SPST switch features a polyphenylene actuator material and non-illuminated design. It operates within a temperature range of -40°C to 160°C and has a mechanical life of 10,000,000 cycles. The switch is rated for IP67, waterproof, and dust tight, and is available in a through-hole mount configuration.
MEC Switches 5ETH965 technical specifications.
| Actuator Material | Polyphenylene |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 650gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 5ETH965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
