Mechatronics F1238E24B1-FSR technical specifications.
| Airflow | 126CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 350mA |
| Noise | 43dBA |
| RPM | 2800RPM |
| Series | F1238-S |
| Termination | 3 Wire Leads |
| Weight | 0.536lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics F1238E24B1-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.