Mechatronics F8025H12B-FSR technical specifications.
| Airflow | 39CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 145mA |
| Noise | 29dBA |
| RPM | 2400RPM |
| Series | F8025 |
| Termination | 2 Wire Leads |
| Weight | 0.174lb |
| Width | 25mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics F8025H12B-FSR to view detailed technical specifications.
No datasheet is available for this part.