
Axial fan, 254mm diameter, 89mm width, designed for 115VAC operation. Features ball bearings for durability and a robust operating temperature range from -40°C to 158°C. Delivers high airflow of 680 CFM at 2600 RPM, with a maximum power dissipation of 75W. Produces 62dBA noise level and weighs 4.1lb.
Mechatronics UF25GCA12-BTHR technical specifications.
| Airflow | 680CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Noise | 62dBA |
| RPM | 2600RPM |
| Series | UF25GC |
| Weight | 4.1lb |
| Width | 89mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics UF25GCA12-BTHR to view detailed technical specifications.
No datasheet is available for this part.
