
MediaTek MT7688 chipset integrates a 1T1R 802.11n Wi-Fi radio, a 580MHz MIPS® 24KEc™ CPU, 1-port fast Ethernet PHY, USB2.0 host, PCIe, SD-XC, I2S/PCM and multiple low-speed IOs in a single SOC. The MT7688 supports two operation modes – IoT gateway and IoT device mode. In IoT gateway mode, the PCIe interface can connect to an 802.11ac chipset and be used as an 11ac dual-band concurrent gateway. The high performance USB 2.0 allows MT7688 to add 3G/LTE modem support or a H.264 ISP for wireless IP camera. The IoT gateway mode also supports touch panel and Bluetooth Low Energy, Zigbee/Z-Wave and Sub-1 GHz RF for smart home control. In IoT device mode, MT7688 supports eMMC, SD-XC and USB 2.0 in addition to Wi-Fi high quality audio via 192Kbps/24bits I2S interface and VoIP application through PCM, as well as peripheral interfaces including PWM, SPI slave, 3rd UART and more GPIOs.
MediaTek MT7688AN technical specifications.
| CPU | MIPS24KEc (580 MHz) |
| Total DMIPs | 580 x 1.6 DMIPs |
| I-Cache, D-Cache | 64 KB, 32 KB |
| L2 Cache | n/a |
| DRAM Device width support | 16 bits |
| DDR1 | 2 Gb, 193 MHz |
| DDR2 | 2 Gb, 193 MHz |
| SPI Flash | 3B addr mode (max 128Mbit) / 4B addr mode (max 512Mbit) |
| SD | SD-XC (class 10) |
| RF | 1T1R 802.11n 2.4 GHz |
| PCIe | 1 |
| USB 2.0 | 5p FE SW |
| Switch | 48 |
| I2S | 1 |
| PCM | 1 |
| I2C | 1 |
| UART | 2 (Lite) |
| Package | DR-QFN156- 12 mm x 12 mm |
| HTS Code | 8542.31.00.01 |
| Sb Code | 8542.31.00.70 |
Download the complete datasheet for MediaTek MT7688AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.