Megachips MCDP2900A2 technical specifications.
| Input Type | Display Port |
| Output Type | HDMI |
| Data Rate | 5.4Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 64 |
| Package/Case | LFBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Megachips MCDP2900A2 to view detailed technical specifications.
No datasheet is available for this part.