Megachips STDP2500-AC technical specifications.
| Input Type | Display Port |
| Output Type | Display Port |
| Display Resolution | 1920x1080Pixels |
| Data Rate | 5.4Gbps |
| Pin Count | 81 |
| Package/Case | TFBGA |
| Package Family Name | BGA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Megachips STDP2500-AC to view detailed technical specifications.
No datasheet is available for this part.