Megger 210415 technical specifications.
| Current Rating | 5mA |
| Frequency | 60Hz |
| Interface | Analog |
| Mount | External |
| Resistance | 100MR |
| Weight | 20.503lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger 210415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
