Megger 212159 technical specifications.
| Current Rating | 2mA |
| Frequency | 60Hz |
| Interface | Analog |
| Mount | External |
| Package Quantity | 1 |
| Weight | 2.205lb |
| RoHS | Not Compliant |
Download the complete datasheet for Megger 212159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
