Megger 212359 technical specifications.
| Current Rating | 2mA |
| Frequency | 60Hz |
| Mount | External |
| Resistance | 2kR |
| Weight | 1kg |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger 212359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
