Megger 560060 technical specifications.
| Current Rating | 3A |
| Mount | External |
| Weight | 3.527lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger 560060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
