Megger AVO300-EN technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 40000000R |
| Series | AVO300 |
| Weight | 375g |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Megger AVO300-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
