Megger DCM300E technical specifications.
| Accuracy | 1.2% |
| Package/Case | 600 |
| Display Type | Digital |
| Frequency | 15Hz |
| Height | 176mm |
| Length | 23mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Weight | 1.102lb |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Megger DCM300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
