Megger DLRO-10 technical specifications.
| Accuracy | 10% |
| Mount | Wire |
| Weight | 5.732lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger DLRO-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
