Megger DLRO-10X technical specifications.
| Accuracy | 10% |
| Height | 237mm |
| Length | 220mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 5°C |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 5.732lb |
| Width | 200mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger DLRO-10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
