Megger DLRO10HD technical specifications.
| Height | 181mm |
| Length | 315mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Weight | 5.732lb |
| Width | 285mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger DLRO10HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
