Megger MIT230-EN technical specifications.
| Height | 195mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | MIT200 |
| Weight | 1.213lb |
| Width | 98mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MIT230-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
