Megger MIT310A-EN technical specifications.
| Current Rating | 1.5mA |
| Height | 148mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Resistance | 1GR |
| Series | MIT300 |
| Weight | 2.161lb |
| Width | 203mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MIT310A-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
