Megger MIT330-EN technical specifications.
| Current Rating | 1.5mA |
| Resistance | 1GR |
| Weight | 2.161lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MIT330-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
