Megger MIT430-EN technical specifications.
| Height | 220mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | MIT400 Series |
| Weight | 590g |
| Width | 92mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Megger MIT430-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
