Megger MIT480-EN technical specifications.
| Display Type | Digital |
| Mount | Base |
| Voltage | 100V |
| Weight | 590g |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MIT480-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
