
Insulation Testers / Megohmmeters TELECOMS 50V-1000V WITH STORAGE
Megger MIT481-EN technical specifications.
| Height | 220mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | MIT400 |
| Weight | 800g |
| Width | 108mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MIT481-EN to view detailed technical specifications.
No datasheet is available for this part.
