Megger MMC850 technical specifications.
| Accuracy | 5% |
| Frequency | 400Hz |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MMC850 to view detailed technical specifications.
No datasheet is available for this part.